Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO SIGNAL |
|---|---|
| Manufacturer Part No | 31042RCopy |
| Order Code | 1335159 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | PRO SIGNAL |
|---|---|
| Manufacturer Part No | 31042RCopy |
| Order Code | 1335159 |
| Technical Datasheet | |
| Cable Clamp / Clip Type | Nail Mount Cable Clamp |
| Internal Diameter | 3.9mm |
| Cable Clamp / Clip Material | Plastic |
| Cable Clamp / Clip Colour | White |
| External Length | 8.8mm |
| External Width | 4.6mm |
| Height | 5.4mm |
| Product Range | - |
Product Overview
- Suitable for securing telephone cables
- Supplied in packs of 100
Technical Specifications
| Cable Clamp / Clip Type | Nail Mount Cable Clamp |
|---|---|
| Cable Clamp / Clip Material | Plastic |
| External Length | 8.8mm |
| Height | 5.4mm |
| Internal Diameter | 3.9mm |
|---|---|
| Cable Clamp / Clip Colour | White |
| External Width | 4.6mm |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381000 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .2 |
