Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part No31094RCopy
Order Code1335351
Technical Datasheet
LAN Category-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
A secondary wall mounting socket with IDC terminals. Flush mounted, the secondary socket contains terminal connectors only.
- Flush mount wall socket with all the components fastened to the removable cover
- The unit has two independent outlets from two independent incoming lines
- Dimensions (HxWxD) is 84 x 84 x 21mm
Technical Specifications
LAN Category
-
SVHC
No SVHC (07-Jul-2017)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
