Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part No9832-1.5M
Order Code4260041
Technical Datasheet
Connector Type ASCART Plug
Connector Type BPhono (RCA) Plug, x 3
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Jacket ColourBlack
Product Range-
Technical Specifications
Connector Type A
SCART Plug
Cable Length - Imperial
4.9ft
Jacket Colour
Black
Connector Type B
Phono (RCA) Plug, x 3
Cable Length - Metric
1.5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32