Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO SIGNAL |
|---|---|
| Manufacturer Part No | AV02483Copy |
| Order Code | 3711559 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | PRO SIGNAL |
|---|---|
| Manufacturer Part No | AV02483Copy |
| Order Code | 3711559 |
| Technical Datasheet | |
| Connector Type A | 6.35mm (1/4") Stereo Jack Plug |
| Connector Type B | Phono (RCA) Plug, x 2 |
| Cable Length - Imperial | 9.8ft |
| Cable Length - Metric | 3m |
| Jacket Colour | Black |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2014) |
Technical Specifications
| Connector Type A | 6.35mm (1/4") Stereo Jack Plug |
|---|---|
| Cable Length - Imperial | 9.8ft |
| Jacket Colour | Black |
| SVHC | No SVHC (17-Dec-2014) |
| Connector Type B | Phono (RCA) Plug, x 2 |
|---|---|
| Cable Length - Metric | 3m |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .04 |
