Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoEX-662
Order Code8706018
Also Known AsGTIN UPC EAN: 5055781212796
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoEX-662
Order Code8706018
Also Known AsGTIN UPC EAN: 5055781212796
Technical Datasheet
Connector Type AD Subminiature H/D Plug, VGA, 15 Way + PS/2 Plug, x 2
Connector Type BDVI-I Plug + Mini-DIN Plug, 6 Way (PS/2), x 2
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourGrey
Product Range-
Alternatives for EX-662
1 Product Found
Product Overview
Simple and effective KVM cable extension kit which includes SVGA and PS/2 cables joined together, ensuring that you are never 'just one cable' short.
- SVGA & PS/2 Extension cable kit ideal for KVMs
- Male SVGA & PS/2 connections to Female SVGA & PS/2 connections
- Colour coded PS/2 connectors for keyboard and mouse ports
- High quality moulded connectors
Technical Specifications
Connector Type A
D Subminiature H/D Plug, VGA, 15 Way + PS/2 Plug, x 2
Cable Length - Imperial
6.6ft
Jacket Colour
Grey
SVHC
No SVHC (17-Jan-2023)
Connector Type B
DVI-I Plug + Mini-DIN Plug, 6 Way (PS/2), x 2
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5