Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoIEEE-100Copy
Order Code8704171
Technical Datasheet
Connector Type AIEEE 1394b FireWire Plug, 9 Way
Connector Type BIEEE 1394b FireWire Plug, 4 Way
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket Colour-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
IEEE 1394b FireWire Plug, 9 Way
Cable Length - Imperial
6.6ft
Jacket Colour
-
SVHC
To Be Advised
Connector Type B
IEEE 1394b FireWire Plug, 4 Way
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
