Print Page
JR8099N/15M
Audio / Video Cable Assembly, Phono (RCA) Plug, x 2, Phono (RCA) Plug, x 2, 49 ft, 15 m, Black
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO SIGNAL |
|---|---|
| Manufacturer Part No | JR8099N/15MCopy |
| Order Code | 4258538 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | PRO SIGNAL |
|---|---|
| Manufacturer Part No | JR8099N/15MCopy |
| Order Code | 4258538 |
| Technical Datasheet | |
| Connector Type A | Phono (RCA) Plug, x 2 |
| Connector Type B | Phono (RCA) Plug, x 2 |
| Jacket Colour | Black |
| Product Range | - |
Alternatives for JR8099N/15M
1 Product Found
Technical Specifications
| Connector Type A | Phono (RCA) Plug, x 2 |
|---|---|
| Jacket Colour | Black |
| Connector Type B | Phono (RCA) Plug, x 2 |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .34 |
