Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO SIGNAL |
|---|---|
| Manufacturer Part No | JR9756-2M BLACK CABCopy |
| Order Code | 1286383 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | PRO SIGNAL |
|---|---|
| Manufacturer Part No | JR9756-2M BLACK CABCopy |
| Order Code | 1286383 |
| Technical Datasheet | |
| Connector Type A | D Subminiature H/D Plug, VGA, 15 Way |
| Connector Type B | D Subminiature H/D Socket, VGA, 15 Way |
| Jacket Colour | Black |
| Product Range | - |
Product Overview
The JR9756-2M BLACK CAB is a 2m 15-way SVGA Cable with HDDB male to female connector and black jacket.
- PVC moulding
Applications
Imaging, Video & Vision, Audio, Computers & Computer Peripherals
Technical Specifications
| Connector Type A | D Subminiature H/D Plug, VGA, 15 Way |
|---|---|
| Jacket Colour | Black |
| Connector Type B | D Subminiature H/D Socket, VGA, 15 Way |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .275 |
