Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO SIGNAL |
|---|---|
| Manufacturer Part No | SS-445Copy |
| Order Code | 3951376 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | PRO SIGNAL |
|---|---|
| Manufacturer Part No | SS-445Copy |
| Order Code | 3951376 |
| Technical Datasheet | |
| Connector Type A | D Subminiature H/D Plug, 68 Way |
| Connector Type B | D Subminiature Plug Half Pitch, 50 Way |
| Cable Length - Imperial | 6.6ft |
| Cable Length - Metric | 2m |
| Jacket Colour | Beige |
| Product Range | - |
| SVHC | No SVHC (07-Nov-2024) |
Product Overview
Contents
Contents: Cable only
Technical Specifications
| Connector Type A | D Subminiature H/D Plug, 68 Way |
|---|---|
| Cable Length - Imperial | 6.6ft |
| Jacket Colour | Beige |
| SVHC | No SVHC (07-Nov-2024) |
| Connector Type B | D Subminiature Plug Half Pitch, 50 Way |
|---|---|
| Cable Length - Metric | 2m |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .34 |
