Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoUC037-1-BKCopy
Order Code2100143
Technical Datasheet
Connector to ConnectorType A Plug to Type A Plug
Cable Length - Metric1m
Cable Length - Imperial3.28ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
Product Overview
The UC037-1-BK is a 1m USB 2.0 Cable, USB type A male plug at one end and USB type A male plug at other end. Phosphor bronze contacts with gold plating. Black PVC jacket.
- 5MΩ Insulation Resistance
Contents
Cable only
Technical Specifications
Connector to Connector
Type A Plug to Type A Plug
Cable Length - Imperial
3.28ft
Jacket Colour
Black
Product Range
-
Cable Length - Metric
1m
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042
