Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO SIGNAL |
|---|---|
| Manufacturer Part No | USB2-021.Copy |
| Order Code | 1019952 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | PRO SIGNAL |
|---|---|
| Manufacturer Part No | USB2-021.Copy |
| Order Code | 1019952 |
| Technical Datasheet | |
| Connector to Connector | Type A Plug to Type A Receptacle |
| Cable Length - Metric | 1m |
| Cable Length - Imperial | 3.28ft |
Product Overview
The USB2-021 is a 1m USB Cable Assembly, USB A to USB B for use with the faster USB 2.0 interface. USB A plug at one end and USB A socket at other end. 4-way, grey jacket.
Applications
Computers & Computer Peripherals
Technical Specifications
| Connector to Connector | Type A Plug to Type A Receptacle |
|---|---|
| Cable Length - Imperial | 3.28ft |
| Cable Length - Metric | 1m |
|---|
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .045813 |
