Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoUSB2-102XCopy
Order Code8706760
Technical Datasheet
Connector to ConnectorType A Plug to Type B Plug
Cable Length - Metric2m
Cable Length - Imperial6.6ft
USB StandardUSB 2.0
Jacket ColourTransparent
Electronic Marking-
Product Range-
SVHCTo Be Advised
Alternatives for USB2-102X
1 Product Found
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Transparent
Product Range
-
Cable Length - Metric
2m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
