Print Page
WH12
WOOFER, 8OHM, 250W, 305MM DIA
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerPYRAMID
Manufacturer Part NoWH12
Order Code2833661
Impedance8ohm
External Diameter - Metric305mm
Resonant Frequency-
Sound Pressure Level (SPL)-
Speaker ShapeRound
External Diameter - Imperial12.008"
Product Height-
Product Dimensions-
Frequency Response Min-
Frequency Range-
Frequency Response Max-
Temperature Grade-
IP Rating-
Product Diameter305mm
Power Rating Max500W
Technical Specifications
Impedance
8ohm
Resonant Frequency
-
Speaker Shape
Round
Product Height
-
Frequency Response Min
-
Frequency Response Max
-
IP Rating
-
Power Rating Max
500W
External Diameter - Metric
305mm
Sound Pressure Level (SPL)
-
External Diameter - Imperial
12.008"
Product Dimensions
-
Frequency Range
-
Temperature Grade
-
Product Diameter
305mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.098807