Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRAACO
Manufacturer Part No114615
Order Code1373358
Technical Datasheet
Box Type-
Box MaterialPP (Polypropylene)
Box Colour-
External Height - Imperial1.57"
External Height - Metric40mm
External Width - Imperial7.05"
External Width - Metric179mm
External Depth - Imperial5.94"
External Depth - Metric151mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Alternatives for 114615
1 Product Found
Technical Specifications
Box Type
-
Box Colour
-
External Height - Metric
40mm
External Width - Metric
179mm
External Depth - Metric
151mm
SVHC
No SVHC (25-Jun-2025)
Box Material
PP (Polypropylene)
External Height - Imperial
1.57"
External Width - Imperial
7.05"
External Depth - Imperial
5.94"
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12