Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RAACO |
|---|---|
| Manufacturer Part No | 118736Copy |
| Order Code | 1373369 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | RAACO |
|---|---|
| Manufacturer Part No | 118736Copy |
| Order Code | 1373369 |
| Technical Datasheet | |
| Box Type | - |
| Box Material | - |
| Box Colour | - |
| External Height - Imperial | - |
| External Height - Metric | - |
| External Width - Imperial | 16.26" |
| External Width - Metric | 413mm |
| External Depth - Imperial | 12.99" |
| External Depth - Metric | 330mm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 118736
1 Product Found
Technical Specifications
| Box Type | - |
|---|---|
| Box Colour | - |
| External Height - Metric | - |
| External Width - Metric | 413mm |
| External Depth - Metric | 330mm |
| SVHC | No SVHC (04-Feb-2026) |
| Box Material | - |
|---|---|
| External Height - Imperial | - |
| External Width - Imperial | 16.26" |
| External Depth - Imperial | 12.99" |
| Product Range | - |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Denmark Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269097 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.74 |
