Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RADIALL |
|---|---|
| Manufacturer Part No | R113081000Copy |
| Order Code | 7263843 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | RADIALL |
|---|---|
| Manufacturer Part No | R113081000Copy |
| Order Code | 7263843 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Connector Type | MCX Coaxial |
| Connector Body Style | Straight Plug |
| Coaxial Termination | Crimp |
| Impedance | 50ohm |
| Coaxial Cable Type | RG178, RG196 |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | 6GHz |
| Connector Mounting | Cable Mount |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (12-Jan-2017) |
Alternatives for R113081000
1 Product Found
Technical Specifications
| Connector Type | MCX Coaxial |
|---|---|
| Coaxial Termination | Crimp |
| Coaxial Cable Type | RG178, RG196 |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | Cable Mount |
| SVHC | No SVHC (12-Jan-2017) |
| Connector Body Style | Straight Plug |
|---|---|
| Impedance | 50ohm |
| Contact Material | Brass |
| Frequency Max | 6GHz |
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .2 |
