Print Page
R114075000
RF / Coaxial Connector, SMB Coaxial, Straight Plug, Crimp, 50 ohm, RG179, RG187, RG188, RG316
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RADIALL |
|---|---|
| Manufacturer Part No | R114075000Copy |
| Order Code | 4194457 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | RADIALL |
|---|---|
| Manufacturer Part No | R114075000Copy |
| Order Code | 4194457 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Connector Type | SMB Coaxial |
| Connector Body Style | Straight Plug |
| Coaxial Termination | Crimp |
| Impedance | 50ohm |
| Coaxial Cable Type | RG179, RG187, RG188, RG316 |
| Contact Material | Beryllium Copper |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | 4GHz |
| Connector Mounting | Cable Mount |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (15-Jan-2018) |
Alternatives for R114075000
6 Products Found
Product Overview
The R114075000 is a straight SMB Plug with gold over nickel plated beryllium copper contacts, gold over nickel plated brass body. This SMB series plug has PTFE insulation, cable mounting and crimp termination. The SMB snap-on subminiature coaxial connector provides a fast and reliable connection for high density packaging for applications up to 4GHz. The design permits quick engagement and disengagement.
- Subminiature coaxial connector
- Snap-on coupling
- Low weight and reduced outline dimensions
- Meets MIL-C-39012 and MIL-C-39012/67-72 standard
- -55 to 100°C Temperature range
Applications
Automotive, Communications & Networking, Aerospace, Defence, Military
Technical Specifications
| Connector Type | SMB Coaxial |
|---|---|
| Coaxial Termination | Crimp |
| Coaxial Cable Type | RG179, RG187, RG188, RG316 |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | Cable Mount |
| SVHC | No SVHC (15-Jan-2018) |
| Connector Body Style | Straight Plug |
|---|---|
| Impedance | 50ohm |
| Contact Material | Beryllium Copper |
| Frequency Max | 4GHz |
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366910 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .006169 |
