Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RADIALL |
|---|---|
| Manufacturer Part No | R142004000Copy |
| Order Code | 8591458 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | RADIALL |
|---|---|
| Manufacturer Part No | R142004000Copy |
| Order Code | 8591458 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Connector Type | BNC Coaxial |
| Connector Body Style | Straight Plug |
| Coaxial Termination | Solder |
| Impedance | 75ohm |
| Coaxial Cable Type | RG179, RG187 |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | 1.5GHz |
| Connector Mounting | Cable Mount |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | Lead (10-Jun-2022) |
Product Overview
Applications
RF Communications, Industrial
Technical Specifications
| Connector Type | BNC Coaxial |
|---|---|
| Coaxial Termination | Solder |
| Coaxial Cable Type | RG179, RG187 |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | Cable Mount |
| SVHC | Lead (10-Jun-2022) |
| Connector Body Style | Straight Plug |
|---|---|
| Impedance | 75ohm |
| Contact Material | Brass |
| Frequency Max | 1.5GHz |
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366910 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02 |
