Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerRADIALL
Manufacturer Part NoR191405000Copy
Order Code4196030
Technical Datasheet
Convert From Coax TypeBNC
Convert To Coax TypeTNC
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Connector TypeInter Series Coaxial
Product Range-
Alternatives for R191405000
1 Product Found
Product Overview
The R191405000 is a BNC Female to TNC Male Straight Adapter with nickel-plated laiton outer contact, cupro beryllium center contact and nickel-plated laiton body. This adapter has PTFE insulation, good RF performance and high strength.
- 50Ω Nominal impedance
- 0 to 4GHz Frequency range
- 500Vrms Voltage rating
- 5000MΩ Insulation resistance
- -65 to 165°C Temperature rating
Applications
Industrial
Technical Specifications
Convert From Coax Type
BNC
Convert To Gender
Plug
Connector Type
Inter Series Coaxial
Convert To Coax Type
TNC
Adapter Body Style
Straight Adapter
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018