Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerRADIALL
Manufacturer Part NoR284C0351011Copy
Order Code1351885
Technical Datasheet
Cable Length - Imperial19.69"
Cable Length - Metric500mm
Coaxial Cable TypeRG223
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
Alternatives for R284C0351011
8 Products Found
Technical Specifications
Cable Length - Imperial
19.69"
Coaxial Cable Type
RG223
Connector Type B
BNC Straight Plug
Jacket Colour
Black
Cable Length - Metric
500mm
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051
