Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerRADIALL
Manufacturer Part NoR286301072Copy
Order Code1351926
Technical Datasheet
Cable Length - Imperial19.69"
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric500mm
Coaxial Cable Type-
Connector Type ASMA Straight Plug
Connector Type BSMA Plug, 50ohm
Impedance50ohm
Jacket ColourGreen
Product Range-
Product Overview
The R286301072 is a 500mm RF Coaxial Cable Assembly with SMA straight plug to SMA straight plug connection. The connector is made of passivated stainless steel.
- 50 ±1Ω Characteristic impedance
- 1.1dB Maximum at 18GHz and 20°C insertion loss
- 500-cycle Life
- DC to 18GHz Frequency range
- -55 to 105°C Operating temperature range
Applications
RF Communications
Technical Specifications
Cable Length - Imperial
19.69"
Cable Length - Metric
500mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
-
Connector Type B
SMA Plug, 50ohm
Jacket Colour
Green
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
