
Product Information
Product Overview
The RAFIX 22 QR series classical Control Component predominantly used in machine and plant engineering and automotive manufacturing. The actuating elements are available in two collar shapes - classical round or in special RAFI design "square-round", which gives the "QR" (quadratisch/square-round/round) programme its name. The rugged actuators are resistant to environmental influences and provide large operation and display surfaces, making them also easy to operate with gloves. A variety of front ring colours also give your application an individual design. Quick assembly and simple wiring on the back are advantages for a competitive edge. This enables a space-saving layout of the control components and switching technology. It series consists of pushbutton, mushroom pushbutton, twin pushbutton, emergency stop keyswitch, selector switch, keylock switch, toggle switch, potentiometer-type actuator, buzzer and signal indicator.
- Rugged - suited for operation with gloves
- Optimal for switching higher currents (maximum 400V/10A)
- Close actuator alignment possible, due to rear axial wiring
- Design adaptation due to different front ring varieties
- IP65 Protection rating
- Screw terminal, quick-connect terminal and cage tension clamp
- 2 Collar shapes - round and square-round
Applications
Automotive, Industrial
Technical Specifications
2 Position
90°
250V
Non Illuminated
-
-
10A
RAFIX 22 QR Series
2.75A
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
