Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRALTRON
Manufacturer Part NoH130A-8.000-18-2030-EXT-TRCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Full Reel4165954
Re-Reel4165778RL
Cut Tape4165778
Product RangeH130A Series
Your Part Number
5,637 In Stock
Need more?
5,637 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$0.711 | S$0.71 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.711 (S$0.775) |
| 10+ | S$0.621 (S$0.6769) |
| 50+ | S$0.563 (S$0.6137) |
| 200+ | S$0.540 (S$0.5886) |
| 500+ | S$0.489 (S$0.533) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | S$0.470 (S$0.5123) |
| 3000+ | S$0.439 (S$0.4785) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRALTRON
Manufacturer Part NoH130A-8.000-18-2030-EXT-TRCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Full Reel4165954
Re-Reel4165778RL
Cut Tape4165778
Product RangeH130A Series
Technical Datasheet
Product RangeH130A Series
Frequency Nom8MHz
Crystal Frequency8MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 5mm x 3.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
H130A Series
Crystal Frequency
8MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 5mm x 3.2mm
Operating Temperature Max
85°C
Frequency Nom
8MHz
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000214
