Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoIMCA4ES-4/9Copy
Order Code1146681
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoIMCA4ES-4/9Copy
Order Code1146681
Technical Datasheet
Marker TypeLaser Print
Legend-
Legend Colour-
Marker ColourWhite, Yellow
Marker Dimensions-
Cable Diameter Max-
Cable Diameter Min-
Marker MaterialPaper
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Marker Type
Laser Print
Legend Colour
-
Marker Dimensions
-
Cable Diameter Min
-
Product Range
-
Legend
-
Marker Colour
White, Yellow
Cable Diameter Max
-
Marker Material
Paper
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
