Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - RAYCHEM |
|---|---|
| Manufacturer Part No | RNF-100-1-1-STKCopy |
| Order Code | 3236209 |
| Product Range | RNF-100 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | TE CONNECTIVITY - RAYCHEM |
|---|---|
| Manufacturer Part No | RNF-100-1-1-STKCopy |
| Order Code | 3236209 |
| Product Range | RNF-100 Series |
| Technical Datasheet | |
| Shrink Ratio | 2:1 |
| I.D. Supplied - Imperial | 1" |
| I.D. Supplied - Metric | 25.4mm |
| Shrink Tubing / Boot Colour | Brown |
| Length - Imperial | - |
| Length - Metric | - |
| I.D. Recovered Max - Imperial | 0.5" |
| I.D. Recovered Max - Metric | 12.7mm |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| Product Range | RNF-100 Series |
| SVHC | To Be Advised |
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Shrink Ratio | 2:1 |
|---|---|
| I.D. Supplied - Metric | 25.4mm |
| Length - Imperial | - |
| I.D. Recovered Max - Imperial | 0.5" |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| SVHC | To Be Advised |
| I.D. Supplied - Imperial | 1" |
|---|---|
| Shrink Tubing / Boot Colour | Brown |
| Length - Metric | - |
| I.D. Recovered Max - Metric | 12.7mm |
| Product Range | RNF-100 Series |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85469090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
