Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - RAYCHEM |
|---|---|
| Manufacturer Part No | XFFR-15X4Copy |
| Order Code | 1519793 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | TE CONNECTIVITY - RAYCHEM |
|---|---|
| Manufacturer Part No | XFFR-15X4Copy |
| Order Code | 1519793 |
| Technical Datasheet | |
| I.D. Supplied - Imperial | 1.499" |
| I.D. Supplied - Metric | 38.1mm |
| Length - Imperial | 3.9ft |
| Length - Metric | 1.2m |
| I.D. Recovered Max - Imperial | 0.499" |
| I.D. Recovered Max - Metric | 12.7mm |
Technical Specifications
| I.D. Supplied - Imperial | 1.499" |
|---|---|
| Length - Imperial | 3.9ft |
| I.D. Recovered Max - Imperial | 0.499" |
| I.D. Supplied - Metric | 38.1mm |
|---|---|
| Length - Metric | 1.2m |
| I.D. Recovered Max - Metric | 12.7mm |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85469090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .23 |
