Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoR0.5D-2412Copy
Order Code2373109
Product RangeR0.5D Series
Also Known AsNCNR
Your Part Number
No Longer Stocked
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR0.5D-2412Copy
Order Code2373109
Product RangeR0.5D Series
Also Known AsNCNR
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter Type-
Input Ratio1:1
Output Power Max500mW
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 121mA
Output Voltage - Output 2-12V
Output Current - Output 221mA
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width10.7mm
Height6.7mm
Depth15.24mm
Input Voltage DC Min21.6V
Input Voltage DC Max26.4V
Product RangeR0.5D Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
Notes
Non-Cancelable, Non-Returnable(NCNR).
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
21mA
Output Current - Output 2
21mA
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
6.7mm
Input Voltage DC Min
21.6V
Product Range
R0.5D Series
DC / DC Converter Type
-
Output Power Max
500mW
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
Unregulated
Input Voltage DC Nom
24V
Width
10.7mm
Depth
15.24mm
Input Voltage DC Max
26.4V
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012
