Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RECOM POWER |
|---|---|
| Manufacturer Part No | RPP30-2415SWCopy |
| Order Code | 1893726 |
| Product Range | RPP30-W Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | RECOM POWER |
|---|---|
| Manufacturer Part No | RPP30-2415SWCopy |
| Order Code | 1893726 |
| Product Range | RPP30-W Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| DC / DC Converter Type | DIP |
| Input Ratio | 4:1 |
| Output Power Max | 30W |
| No. of Outputs | 1 Output |
| Output Voltage - Output 1 | 15V |
| Output Current - Output 1 | 2A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Regulation | Regulated |
| Isolation Voltage | 2.25kV |
| Input Voltage DC Nom | 24V |
| DC / DC Converter Output Type | Fixed, Adjustable |
| Width | 30.5mm |
| Height | 11.7mm |
| Depth | 50.8mm |
| Input Voltage DC Min | 9V |
| Input Voltage DC Max | 36V |
| Product Range | RPP30-W Series |
| SVHC | No SVHC (25-Jun-2020) |
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Input Ratio | 4:1 |
| No. of Outputs | 1 Output |
| Output Current - Output 1 | 2A |
| Output Current - Output 2 | - |
| Isolation Voltage | 2.25kV |
| DC / DC Converter Output Type | Fixed, Adjustable |
| Height | 11.7mm |
| Input Voltage DC Min | 9V |
| Product Range | RPP30-W Series |
| DC / DC Converter Type | DIP |
|---|---|
| Output Power Max | 30W |
| Output Voltage - Output 1 | 15V |
| Output Voltage - Output 2 | - |
| Output Regulation | Regulated |
| Input Voltage DC Nom | 24V |
| Width | 30.5mm |
| Depth | 50.8mm |
| Input Voltage DC Max | 36V |
| SVHC | No SVHC (25-Jun-2020) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .005 |
