Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$8.240 (S$8.9816) |
| 10+ | S$6.600 (S$7.194) |
| 25+ | S$6.100 (S$6.649) |
| 50+ | S$5.750 (S$6.2675) |
| 100+ | S$5.600 (S$6.104) |
| 250+ | S$5.430 (S$5.9187) |
| 500+ | S$5.060 (S$5.5154) |
Price for:Each
Minimum: 1
Multiple: 1
S$8.24 (S$8.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRVP003S-FBN-CTCopy
Order Code4951106
Technical Datasheet
IC FunctionTransformer Driver
Supply Voltage Min6V
Supply Voltage Max30V
IC Package TypeSOT-23
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Transformer Driver
Supply Voltage Max
30V
No. of Pins
6Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Supply Voltage Min
6V
IC Package Type
SOT-23
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
