Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRED LION
Manufacturer Part NoCCARPG00Copy
Manufacturer Standard Lead Time6 weeks
Order Code4826761
Product RangeZBH Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$99.270 (S$108.2043) |
Price for:Each
Minimum: 1
Multiple: 1
S$99.27 (S$108.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRED LION
Manufacturer Part NoCCARPG00Copy
Manufacturer Standard Lead Time6 weeks
Order Code4826761
Product RangeZBH Series
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product RangeZBH Series
Circular Connector Shell Style-
No. of Contacts6Contacts
Circular Connector Contact Type-
Coupling Style-
Connector Body Material-
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP66
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
ZBH Series
No. of Contacts
6Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
SVHC
No SVHC (08-Jul-2021)
Connector Type
Standard Circular Connector
Circular Connector Shell Style
-
Circular Connector Contact Type
-
Connector Body Material
-
Contact Material
-
IP Rating
IP66
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
