Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part No9FGL0241DKILFCopy
Manufacturer Standard Lead Time1 weeks
Order Code4207984
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 490+ | S$3.250 (S$3.5425) |
Price for:Each (Supplied in a Waffle Tray)
Minimum: 490
Multiple: 490
S$1,592.50 (S$1,735.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No9FGL0241DKILFCopy
Manufacturer Standard Lead Time1 weeks
Order Code4207984
Technical Datasheet
Clock IC TypeClock Generator
Frequency25MHz
Supply Voltage Min3.135V
Supply Voltage Max3.465V
IC Case / PackageVFQFPN-EP
Clock IC Case StyleVFQFPN-EP
No. of Pins24Pins
Product Range-
No. of Outputs2Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
9FGL0241DKILF is a 3.3V PCIe Gen1-5 clock generator. Applications include servers/high-performance computing, nVME storage, networking, accelerators, industrial control.
- 2 clock output, 100 output impedance
- 2, 4, 6, or 8 100MHz PCIe output pairs, one 3.3V LVCMOS REF output with wake-OnLAN (WOL) support
- 90fs RMS typical jitter (PCIe Gen5 CC), <lt/>50ps cycle-to-cycle jitter on differential outputs
- <lt/> 50ps output-to-output skew on differential outputs, ±0ppm synthesis error on differential outputs
- 2 selectable SMBus addresses, DIF outputs blocked until PLL is locked, clean system start-up
- Devices contain default configuration, SMBus not required
- SMBus-selectable features allows optimization to customer requirements
- 25MHz input frequency
- OE# pins support PCIe CLKREQ# function, pin-selectable SRnS 0%, CC 0% and CC/SRIS -0.5% spread
- 24 pin VFQFPN package, operating temperature range from -40 to 85°C
Technical Specifications
Clock IC Type
Clock Generator
Supply Voltage Min
3.135V
IC Case / Package
VFQFPN-EP
No. of Pins
24Pins
No. of Outputs
2Outputs
Operating Temperature Max
85°C
Frequency
25MHz
Supply Voltage Max
3.465V
Clock IC Case Style
VFQFPN-EP
Product Range
-
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
