Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | CA3140E.Copy |
| Order Code | 1651854 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | CA3140E.Copy |
| Order Code | 1651854 |
| Technical Datasheet | |
| No. of Channels | 1Channels |
| Gain Bandwidth Product | 4.5MHz |
| Slew Rate Typ | 9V/µs |
| Supply Voltage Range | 4V to 36V |
| IC Case / Package | DIP |
| No. of Pins | 8Pins |
| Amplifier Type | High Speed |
| Rail to Rail | Rail - Rail Input (RRI) |
| Input Offset Voltage | 5mV |
| Input Bias Current | 10pA |
| IC Mounting | Through Hole |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (07-Jul-2017) |
| Amplifier Case Style | DIP |
| Automotive Qualification Standard | - |
| Bandwidth | 4.5MHz |
| No. of Amplifiers | 1 Amplifier |
| Slew Rate | 9V/µs |
Technical Specifications
| No. of Channels | 1Channels |
|---|---|
| Slew Rate Typ | 9V/µs |
| IC Case / Package | DIP |
| Amplifier Type | High Speed |
| Input Offset Voltage | 5mV |
| IC Mounting | Through Hole |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (07-Jul-2017) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 1 Amplifier |
| Gain Bandwidth Product | 4.5MHz |
|---|---|
| Supply Voltage Range | 4V to 36V |
| No. of Pins | 8Pins |
| Rail to Rail | Rail - Rail Input (RRI) |
| Input Bias Current | 10pA |
| Operating Temperature Min | -55°C |
| Product Range | - |
| MSL | - |
| Amplifier Case Style | DIP |
| Bandwidth | 4.5MHz |
| Slew Rate | 9V/µs |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Ireland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .04 |
