ISL32437EIUZ-T7A
Transceiver, RS422 / RS485, 1 Driver, 1 Receiver, 3 V to 3.6 V, MSOP-8, -40 °C to 85 °C, ISL32437E

| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | ISL32437EIUZ-T7ACopy |
| Order Code | 4204721 |
| Your Part Number | |
| Technical Datasheet |
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$11.790 (S$12.8511) |
| 10+ | S$8.970 (S$9.7773) |
| 25+ | S$8.260 (S$9.0034) |
| 50+ | S$8.000 (S$8.720) |
| 100+ | S$7.730 (S$8.4257) |
| 250+ | S$7.370 (S$8.0333) |
| 500+ | S$7.210 (S$7.8589) |
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | ISL32437EIUZ-T7ACopy |
| Order Code | 4204721 |
| Technical Datasheet | |
| IC Type | RS422 / RS485 Transceiver |
| Device Type | RS422 / RS485 Transceiver |
| No. of Receivers | 1Receivers |
| IC Interface Type | RS422, RS485 |
| No. of Transmitters | 1 |
| No. of Drivers | 1Drivers |
| Communication Mode | Half Duplex |
| Data Rate Max | 250Kbps |
| Supply Voltage Min | 3V |
| Driver Case Style | MSOP |
| Supply Voltage Max | 5.5V |
| IC Case / Package | MSOP |
| No. of Pins | 8Pins |
| No. of Nodes | 128 |
| ESD Protection | ±16.5 kV (HBM) |
| Fail Safe | Open, Short, Terminated |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| Automotive Qualification Standard | - |
| IC Generic Number | ISL32437E |
Product Overview
ISL32437EIUZ-T7A is a 3.3V to 5V powered, fault protected, extended common-mode range differential transceiver for balanced communication. The RS-485 bus pins, driver outputs and receiver inputs, are protected against overvoltage up to ±40V and against ±15kV ESD strikes. Additionally, this transceiver operates in environments with common-mode voltages up to ±15V (exceeds the RS-485 requirement), making this RS-485 family one of the most robust on the market. The transmitters are RS-485 compliant with VCC ≥ 4.5V and deliver a 1.1V differential output voltage into the RS-485 specified 54ohm load even with VCC = 3V. Application includes utility meters/automated meter reading systems, air conditioning systems, security camera networks, building lighting and environmental control systems, industrial/process control networks. This cable invert pin corrects for reversed cable connections while maintaining Rx full fail-safe functionality.
- Half duplex, 0.25Mbps data rate, 2.1mA quiescent current, slew rate limited, cable invert (INV) pin
- Extended common-mode range ±15V, larger than required for RS-485
- 1/4 unit load for up to 128 devices on the bus
- High transient overvoltage tolerance is ±60V
- Full fail-safe (open, short, terminated) RS-485 receivers
- Ultra low shutdown supply current is 10µA
- 30mV typical receiver input hysteresis (-15V ≤ VCM ≤ 15V, -40°C to +85°C)
- 280ns typical driver differential output delay (RD = 54ohm, CD = 50pF)
- 8 lead MSOP package, operating temperature range from -40 to +85°C
Technical Specifications
| IC Type | RS422 / RS485 Transceiver |
|---|---|
| No. of Receivers | 1Receivers |
| No. of Transmitters | 1 |
| Communication Mode | Half Duplex |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 5.5V |
| No. of Pins | 8Pins |
| ESD Protection | ±16.5 kV (HBM) |
| Operating Temperature Min | -40°C |
| Product Range | - |
| Automotive Qualification Standard | - |
| Device Type | RS422 / RS485 Transceiver |
|---|---|
| IC Interface Type | RS422, RS485 |
| No. of Drivers | 1Drivers |
| Data Rate Max | 250Kbps |
| Driver Case Style | MSOP |
| IC Case / Package | MSOP |
| No. of Nodes | 128 |
| Fail Safe | Open, Short, Terminated |
| Operating Temperature Max | 85°C |
| Qualification | - |
| IC Generic Number | ISL32437E |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
