Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | ISL32496EIBZ-TCopy |
| Manufacturer Standard Lead Time | 38 weeks |
| Order Code | Cut Tape4841593 Cut Tape4841593RL |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.630 (S$5.0467) |
| 10+ | S$3.520 (S$3.8368) |
| 25+ | S$3.250 (S$3.5425) |
| 50+ | S$3.140 (S$3.4226) |
| 100+ | S$3.040 (S$3.3136) |
| 250+ | S$2.900 (S$3.161) |
| 500+ | S$2.830 (S$3.0847) |
| 1000+ | S$2.780 (S$3.0302) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$4.63 (S$5.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | ISL32496EIBZ-TCopy |
| Manufacturer Standard Lead Time | 38 weeks |
| Order Code | Cut Tape4841593 Cut Tape4841593RL |
| Technical Datasheet | |
| IC Type | RS422 / RS485 Transceiver |
| No. of Receivers | 1Receivers |
| No. of Transmitters | 1 |
| Communication Mode | Full Duplex |
| Data Rate Max | 15Mbps |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| IC Case / Package | SOIC |
| No. of Pins | 14Pins |
| No. of Nodes | 128 |
| ESD Protection | ±16.5 kV (HBM) |
| Fail Safe | Open, Short, Terminated |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| IC Type | RS422 / RS485 Transceiver |
|---|---|
| No. of Transmitters | 1 |
| Data Rate Max | 15Mbps |
| Supply Voltage Max | 5.5V |
| No. of Pins | 14Pins |
| ESD Protection | ±16.5 kV (HBM) |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Receivers | 1Receivers |
|---|---|
| Communication Mode | Full Duplex |
| Supply Voltage Min | 4.5V |
| IC Case / Package | SOIC |
| No. of Nodes | 128 |
| Fail Safe | Open, Short, Terminated |
| Operating Temperature Max | 85°C |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
