Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | ISL60002BIH318ZCopy |
| Order Code | 1361043 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | ISL60002BIH318ZCopy |
| Order Code | 1361043 |
| Technical Datasheet | |
| Voltage Reference Type | Series - Fixed |
| Product Range | - |
| Reference Voltage Min | 1.799V |
| Reference Voltage Max | 1.801V |
| Initial Accuracy | 1mV |
| Temperature Coefficient | ± 20ppm/°C |
| IC Case / Package | SOT-23 |
| No. of Pins | 3Pins |
| IC Mounting | Surface Mount |
| Input Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (07-Jul-2017) |
| Automotive Qualification Standard | - |
| Reference Voltage | 1.8V |
| Voltage Reference Case Style | SOT-23 |
Technical Specifications
| Voltage Reference Type | Series - Fixed |
|---|---|
| Reference Voltage Min | 1.799V |
| Initial Accuracy | 1mV |
| IC Case / Package | SOT-23 |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Qualification | - |
| SVHC | No SVHC (07-Jul-2017) |
| Reference Voltage | 1.8V |
| Product Range | - |
|---|---|
| Reference Voltage Max | 1.801V |
| Temperature Coefficient | ± 20ppm/°C |
| No. of Pins | 3Pins |
| Input Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| MSL | - |
| Automotive Qualification Standard | - |
| Voltage Reference Case Style | SOT-23 |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85235290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000033 |
