Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL6442IAZ-TK
Order Code2115709
Technical Datasheet
Power Supply Controller TypeDouble Ended Controller
No. of Channels2Channels
Control ModeVoltage Mode Control
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageQSOP
No. of Pins24Pins
IC MountingSurface Mount
Switching Frequency Typ-
Switching Frequency Min300kHz
Switching Frequency Max2.5MHz
Duty Cycle Min-
Duty Cycle Max95%
TopologySynchronous Buck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Automotive Qualification Standard-
Controller IC Case StyleQSOP
Frequency2.5MHz
Input Voltage-
Output Current80mA
Output Voltage-
Technical Specifications
Power Supply Controller Type
Double Ended Controller
Control Mode
Voltage Mode Control
Supply Voltage Max
5.5V
No. of Pins
24Pins
Switching Frequency Typ
-
Switching Frequency Max
2.5MHz
Duty Cycle Max
95%
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Automotive Qualification Standard
-
Frequency
2.5MHz
Output Current
80mA
No. of Channels
2Channels
Supply Voltage Min
4.5V
IC Case / Package
QSOP
IC Mounting
Surface Mount
Switching Frequency Min
300kHz
Duty Cycle Min
-
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Controller IC Case Style
QSOP
Input Voltage
-
Output Voltage
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000135