Print Page
ISL85003FRZ
DC-DC Switching Synchronous Buck Regulator, Adjustable, 4.5V-18Vin, 0.8V-15V/3A Out, DFNV-EP
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | ISL85003FRZCopy |
| Order Code | 4926382 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.850 (S$3.1065) |
| 10+ | S$2.200 (S$2.398) |
| 50+ | S$2.030 (S$2.2127) |
| 100+ | S$1.880 (S$2.0492) |
| 250+ | S$1.790 (S$1.9511) |
| 500+ | S$1.700 (S$1.853) |
| 1000+ | S$1.680 (S$1.8312) |
| 2500+ | S$1.660 (S$1.8094) |
Price for:Each
Minimum: 1
Multiple: 1
S$2.85 (S$3.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | ISL85003FRZCopy |
| Order Code | 4926382 |
| Technical Datasheet | |
| Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Min | 4.5V |
| Input Voltage Max | 18V |
| Max Output Current | 3A |
| IC Case / Package | DFN-EP |
| No. of Pins | 12Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 800mV |
| Output Voltage Max | 15V |
| Switching Frequency Typ | 500kHz |
| Efficiency | 95% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Max | 18V |
| IC Case / Package | DFN-EP |
| IC Mounting | Surface Mount |
| Output Voltage Min | 800mV |
| Switching Frequency Typ | 500kHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 4.5V |
| Max Output Current | 3A |
| No. of Pins | 12Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 15V |
| Efficiency | 95% |
| Operating Temperature Max | 125°C |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
