Print Page
R5F562TABDFH#V1
32 Bit Microcontroller, RX Family RX600 Series RX62T Group Microcontrollers, RX, 32 bit, 100 MHz
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F562TABDFH#V1Copy
Order Code2063892
Technical Datasheet
Device CoreRX
Data Bus Width32 bit
IC Case / PackageLQFP
InterfacesCAN, SCI, SPI
ADC Resolution10Bit, 12Bit
IC MountingSurface Mount
MCU FamilyRX
MCU SeriesRX600
Qualification-
Technical Specifications
Device Core
RX
IC Case / Package
LQFP
ADC Resolution
10Bit, 12Bit
MCU Family
RX
Qualification
-
Data Bus Width
32 bit
Interfaces
CAN, SCI, SPI
IC Mounting
Surface Mount
MCU Series
RX600
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.299
