Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoRBA175N08EANS-4UA02#HB0Copy
Order Code5155235
Product RangeREXFET-1 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$2.700 (S$2.943) |
| 100+ | S$1.830 (S$1.9947) |
| 500+ | S$1.400 (S$1.526) |
| 1000+ | S$1.340 (S$1.4606) |
| 2500+ | S$1.270 (S$1.3843) |
| 5000+ | S$1.200 (S$1.308) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$27.00 (S$29.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRBA175N08EANS-4UA02#HB0Copy
Order Code5155235
Product RangeREXFET-1 Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id175A
Drain Source On State Resistance2400µohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation165W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeREXFET-1 Series
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
175A
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
8Pins
Product Range
REXFET-1 Series
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds
80V
Drain Source On State Resistance
2400µohm
Rds(on) Test Voltage
10V
Power Dissipation
165W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
