Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | RQK0302GGDQS#H3Copy |
| Order Code | 2135191 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | RQK0302GGDQS#H3Copy |
| Order Code | 2135191 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 30V |
| Continuous Drain Current Id | 3.8A |
| Drain Source On State Resistance | 0.102ohm |
| Transistor Case Style | SOT-89 |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | - |
| Power Dissipation | 1.5W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 2A - 4 weeks |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 3.8A |
| Transistor Case Style | SOT-89 |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 1.5W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| Drain Source Voltage Vds | 30V |
|---|---|
| Drain Source On State Resistance | 0.102ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | - |
| No. of Pins | 3Pins |
| Product Range | - |
| MSL | MSL 2A - 4 weeks |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00005 |
