Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | RRW40120-002Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | Re-Reel4861281RL Cut Tape4861281 |
| Your Part Number | |
| Technical Datasheet |
2,492 In Stock
Need more?
2,492 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$2.630 | S$2.63 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.630 (S$2.8667) |
| 10+ | S$1.750 (S$1.9075) |
| 50+ | S$1.660 (S$1.8094) |
| 100+ | S$1.560 (S$1.7004) |
| 250+ | S$1.470 (S$1.6023) |
| 500+ | S$1.460 (S$1.5914) |
| 1000+ | S$1.350 (S$1.4715) |
| 2500+ | S$1.240 (S$1.3516) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | RRW40120-002Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | Re-Reel4861281RL Cut Tape4861281 |
| Technical Datasheet | |
| No. of Channels | 2Channels |
| Gate Driver Type | Isolated |
| Driver Configuration | High Side and Low Side |
| Power Switch Type | MOSFET |
| No. of Pins | 14Pins |
| IC Case / Package | SOIC |
| IC Mounting | Surface Mount |
| Input Type | Logic |
| Source Current | 150mA |
| Sink Current | 1A |
| Supply Voltage Min | 10V |
| Supply Voltage Max | 18V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Input Delay | 50ns |
| Output Delay | 50ns |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| No. of Channels | 2Channels |
|---|---|
| Driver Configuration | High Side and Low Side |
| No. of Pins | 14Pins |
| IC Mounting | Surface Mount |
| Source Current | 150mA |
| Supply Voltage Min | 10V |
| Operating Temperature Min | -40°C |
| Input Delay | 50ns |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| Gate Driver Type | Isolated |
|---|---|
| Power Switch Type | MOSFET |
| IC Case / Package | SOIC |
| Input Type | Logic |
| Sink Current | 1A |
| Supply Voltage Max | 18V |
| Operating Temperature Max | 125°C |
| Output Delay | 50ns |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
