You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

YSTREAM-IT-RZ-V2 - 

Development Kit, Stream It!, RZ Series MCUs, Streaming Development, IP Video

YSTREAM-IT-RZ-V2 - Development Kit, Stream It!, RZ Series MCUs, Streaming Development, IP Video

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
YSTREAM-IT-RZ-V2
Order Code:
2946200

Product Overview

Stream it RZ solution kit in new version 2.0. This is an out of the-box evaluation and development platform for streaming applications such as IP based video and radio streams, as well as security applications such as video surveillance and video/fingerprint based access control. It is also best suited for all kinds of web server based applications in the home automation, energy and industrial automation segments. Target applications for Stream it RZ V2.0 are MJPEG streaming, webserver, web radio, h.264 video encoding and Wi-Fi.

Contents

Stream it RZ V2 board, Touch/TFT module (4.3inch), Camera module, JTAG on‐chip debugger, Quick start guide, CDROM, including user manual, demo applications and more.

Product Information


:
Renesas

:
RZ/A1-LU

:
Embedded

:
HMI Streaming Enabled

:
ARM

:
Cortex-A9

:
-

:
STREAM IT Board RZ/A1L, Touch/TFTmodul (4.3"), Camera Module, JTAG On-Chip Debugger, CDROM

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Available for back order

More stock available to supplier lead times which is approximately 17/8/20

Notify me when back in stock

S$805.23 ( S$861.60  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$805.23 (S$861.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.