RT2875BQGCP
DC/DC Switching Synchronous Buck Regulator, Adjustable, 4.5V-36V in, 0.6V-24V out, 3A, TSSOP-14
Notify me when back in stock
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$3.470 | S$3.47 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.470 (S$3.7823) |
| 10+ | S$2.370 (S$2.5833) |
| 50+ | S$2.250 (S$2.4525) |
| 100+ | S$2.130 (S$2.3217) |
| 250+ | S$2.000 (S$2.180) |
| 500+ | S$1.950 (S$2.1255) |
| 1000+ | S$1.910 (S$2.0819) |
| 2500+ | S$1.850 (S$2.0165) |
Product Information
| Manufacturer | RICHTEK |
|---|---|
| Manufacturer Part No | RT2875BQGCPCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | Re-Reel2630158RL Cut Tape2630158 |
| Product Range | AEC-Q100 |
| Technical Datasheet | |
| Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Min | 4.5V |
| Input Voltage Max | 36V |
| Max Output Current | 3A |
| Output Current | 3A |
| IC Case / Package | TSSOP |
| No. of Pins | 14Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 600mV |
| Output Voltage Max | 24V |
| Switching Frequency Typ | 2.1MHz |
| Efficiency | 95% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | AEC-Q100 |
| Qualification | AEC-Q100 |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (19-Jan-2021) |
| DC / DC Converter IC Case | TSSOP |
| Automotive Qualification Standard | AEC-Q100 |
| Switching Frequency | 2.1MHz |
Product Overview
The RT2875BQGCP is a 3A, 36V, synchronous step-down converter in 14 pin TSSOP package. The RT2875B is a high efficiency, current-mode synchronous DC to DC step-down converter that can deliver up to 3A output current over a wide input voltage range from 4.5V to 36V. The device integrates 95mohm high-side and 70mohm, low side MOSFETs to achieve high conversion efficiency. The current-mode control architecture supports fast transient response and simple external compensation. A Cycle by cycle current limit function provides protection against shorted output and an external soft-start eliminates input current surge during start-up. The RT2875B provides complete protection functions such as Input undervoltage lock-out, output under-voltage protection, over-current protection and thermal shutdown. Typical applications include point of load regulator in distributed power systems, digital set top boxes, broadband communications and vehicle electronics.
- Hiccup mode under voltage protection
- Internal N-MOSFETs
- Adjustable switching frequency range from 300KHz to 2.1MHz
- Adjustable current limit range from 1.5A to 6A
- Synchronous to external clock range from 300KHz to 2.1MHz
- Adjustable output voltage from 0.6V to 24V
- High efficiency up to 95%
- Stable with low ESR ceramic output capacitors
- Automotive grade AEC-Q100 grade 2 qualified
- Ambient temperature range from 40°C to 105°C
Applications
Power Management
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Max | 36V |
| Output Current | 3A |
| No. of Pins | 14Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 24V |
| Efficiency | 95% |
| Operating Temperature Max | 105°C |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (19-Jan-2021) |
| Automotive Qualification Standard | AEC-Q100 |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 4.5V |
| Max Output Current | 3A |
| IC Case / Package | TSSOP |
| IC Mounting | Surface Mount |
| Output Voltage Min | 600mV |
| Switching Frequency Typ | 2.1MHz |
| Operating Temperature Min | -40°C |
| Product Range | AEC-Q100 |
| MSL | MSL 3 - 168 hours |
| DC / DC Converter IC Case | TSSOP |
| Switching Frequency | 2.1MHz |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000269 |

