
Product Information
Product Overview
The RT8010GQW is a high-efficiency pulse-width-modulated (PWM) step-down DC-to-DC Converter for use with MP3 players. Capable of delivering 1A output current over a wide input voltage range from 2.5 to 5.5V, the RT8010/A is ideally suited for portable electronic devices that are powered from 1-cell Li-ion battery or from other power sources such as cellular phones, PDAs and hand-held devices. Two operating modes are available including PWM/low dropout auto-switch and shutdown modes. The internal synchronous rectifier with low RDS(ON) dramatically reduces conduction loss at PWM mode. No external Schottky diode is required in practical application. The RT8010 enters low dropout mode when normal PWM cannot provide regulated output voltage by continuously turning on the upper P-MOSFET. RT8010 enter shut-down mode and consumes less than 0.1μA when EN pin is pulled low. Other features include soft-start and lower internal reference voltage with 2% accuracy.
- Current mode control
- Suitable for Li-battery input
- 280mΩ high-side, 250mΩ low-side switch
- Internal soft-start
- selectable force PWM/PSM mode
- Synchronous
- Stable with low ESR ceramic output capacitors.
- 100% duty-cycle
Applications
Consumer Electronics, Wireless, Communications & Networking, Portable Devices
Technical Specifications
Adjustable
Buck (Step Down)
5.5V
1A
6Pins
-
5.5V
95%
85°C
-
No SVHC (19-Jan-2021)
-
1Outputs
2.5V
1A
WDFN
Surface Mount
600mV
1.5MHz
-40°C
-
-
WDFN
1.8MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
