Print Page
RT8055GQW
DC/DC Switching Synchronous Buck Regulator, Adjustable, 2.6V-5.5V in, 0.8V-5V out, 3A, WDFN-10
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RICHTEK |
|---|---|
| Manufacturer Part No | RT8055GQWCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | Re-Reel2630205RL Cut Tape2630205 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$0.925 | S$0.92 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.925 (S$1.0083) |
| 10+ | S$0.588 (S$0.6409) |
| 100+ | S$0.479 (S$0.5221) |
| 500+ | S$0.457 (S$0.4981) |
| 1000+ | S$0.413 (S$0.4502) |
| 2500+ | S$0.412 (S$0.4491) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RICHTEK |
|---|---|
| Manufacturer Part No | RT8055GQWCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | Re-Reel2630205RL Cut Tape2630205 |
| Technical Datasheet | |
| Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Min | 2.6V |
| Input Voltage Max | 5.5V |
| Output Current | 3A |
| Max Output Current | 3A |
| IC Case / Package | WDFN |
| No. of Pins | 10Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 800mV |
| Output Voltage Max | 5V |
| Switching Frequency Typ | 1.8MHz |
| Efficiency | 95% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (19-Jan-2021) |
| DC / DC Converter IC Case | WDFN |
| Automotive Qualification Standard | - |
| Switching Frequency | 2MHz |
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Max | 5.5V |
| Max Output Current | 3A |
| No. of Pins | 10Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 5V |
| Efficiency | 95% |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (19-Jan-2021) |
| Automotive Qualification Standard | - |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 2.6V |
| Output Current | 3A |
| IC Case / Package | WDFN |
| IC Mounting | Surface Mount |
| Output Voltage Min | 800mV |
| Switching Frequency Typ | 1.8MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| DC / DC Converter IC Case | WDFN |
| Switching Frequency | 2MHz |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000129 |
