Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RICHTEK |
|---|---|
| Manufacturer Part No | RT8207MZQWCopy |
| Order Code | 2377600 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | RICHTEK |
|---|---|
| Manufacturer Part No | RT8207MZQWCopy |
| Order Code | 2377600 |
| Technical Datasheet | |
| Output Voltage - Nom | - |
| Polarity | Positive Output |
| Max Output Current | - |
| Dropout Voltage - Typ @ Current | - |
| IC Mounting | Surface Mount |
Technical Specifications
| Output Voltage - Nom | - |
|---|---|
| Max Output Current | - |
| IC Mounting | Surface Mount |
| Polarity | Positive Output |
|---|---|
| Dropout Voltage - Typ @ Current | - |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0003 |
