RT8292AHZSP
DC-DC Switching Buck Step Down Regulator, Adjustable, 4.5V-23Vin, 800mV-20Vout, 2Aout, SOP-8

Notify me when back in stock
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$0.885 | S$0.88 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.885 (S$0.9646) |
| 10+ | S$0.559 (S$0.6093) |
| 100+ | S$0.455 (S$0.496) |
| 500+ | S$0.434 (S$0.4731) |
| 1000+ | S$0.418 (S$0.4556) |
| 2500+ | S$0.395 (S$0.4306) |
| 5000+ | S$0.390 (S$0.4251) |
Product Information
Product Overview
The RT8292AHZSP is a 2A 23V 340kHz synchronous Step-Down Converter with current mode architecture and external compensation allow the transient response to be optimized over a wide range of loads and output capacitors. Cycle-by-cycle current limit provides protection against shorted outputs and soft-start eliminates input current surge during start-up. The converter also provides under-voltage protection and thermal shutdown protection. The low current (<lt/>3μA) shutdown mode provides output disconnection, enabling easy power management in battery-powered systems.
- Integrated N-MOSFET switches
- Current mode control
- 130mΩ high-side, 130mΩ low-side switch
- Stable with low-ESR ceramic output capacitors
- Cycle-by-cycle over-current protection
- Input under-voltage lockout
- Output Under-voltage protection
- Thermal shutdown protection
Applications
Wireless, Power Management, Consumer Electronics
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
23V
2A
8Pins
-
20V
95%
85°C
-
No SVHC (19-Jan-2021)
-
1Outputs
4.5V
2A
SOP
Surface Mount
800mV
340kHz
-40°C
-
-
SOP
380kHz
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
