Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerRICHTEK
Manufacturer Part NoRT8293AHZSPCopy
Order Code2341380
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.5V
Input Voltage Max23V
Max Output Current3A
Output Current3A
IC Case / PackageSOP
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max20V
Switching Frequency Typ340kHz
Efficiency95%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseSOP
Automotive Qualification Standard-
Switching Frequency380kHz
Product Overview
- Current mode control
- 85mΩ high-side, 85mΩ low-side switch
- Adjustable soft-start
- Force-PWM mode
- Synchronous
- Stable with low ESR ceramic output capacitors.
- external compensation
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
23V
Output Current
3A
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
20V
Efficiency
95%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Max Output Current
3A
IC Case / Package
SOP
IC Mounting
Surface Mount
Output Voltage Min
800mV
Switching Frequency Typ
340kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
DC / DC Converter IC Case
SOP
Switching Frequency
380kHz
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007938
