
Product Information
Product Overview
The RT8299AZSP is a high-efficiency monolithic synchronous step-down DC-to-DC Converter with internal power MOSFETs. It achieves 3A of continuous output current over a wide input supply range from 3 to 24V with excellent load and line regulation. Current-mode operation provides fast transient response and eases loop stabilization. Cycle-by-cycle current limit provides protection against shorted outputs and soft-start eliminates input current surge during start-up. Thermal shutdown provides reliable, fault tolerant operation. The low current shutdown mode provides output disconnection, enabling easy power management in battery powered systems.
- Internal N-MOSFETs
- Current-mode control
- Stable with low ESR ceramic output capacitors
- Cycle-by-cycle overcurrent protection
- Undervoltage lockout input
- Undervoltage protection output
- Thermal shutdown protection
- Up to 95% efficiency
Applications
Industrial, Power Management, Computers & Computer Peripherals, Consumer Electronics
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
24V
3A
8Pins
-
15V
95%
85°C
-
No SVHC (19-Jan-2021)
-
1Outputs
3V
3A
SOP
Surface Mount
800mV
500kHz
-40°C
-
MSL 3 - 168 hours
SOP
575kHz
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
