Print Page
RT9022GU6
LDO Voltage Regulator, Adjustable, 5V to 20V input, 200 mV drop., 1.25V to 18V/60 mA out, SC-70-6
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerRICHTEK
Manufacturer Part NoRT9022GU6Copy
Order Code2377631
Technical Datasheet
No. of Outputs1Outputs
Output Voltage - Nom-
PolarityPositive Output
Max Output Current60mA
Dropout Voltage - Typ @ Current200mV
IC MountingSurface Mount
Technical Specifications
No. of Outputs
1Outputs
Polarity
Positive Output
Dropout Voltage - Typ @ Current
200mV
Output Voltage - Nom
-
Max Output Current
60mA
IC Mounting
Surface Mount
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
